Microchip SST39VF800A-70-4I-M1QE-T

IC FLASH 8MBIT PARALLEL 48WFBGA / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-WFBGA (6x4)
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF800A-70-4I-M1QE-T.

Microchip SCT

Datasheet37 pages25 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip SST39VF800A-70-4I-M1QE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.024
$ 2.024
Stock
55,836
96,158
96,158
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Density
8 Mb
8 Mb
8 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip SST39VF800A-70-4I-M1QE-T provided by its distributors.

IC FLASH 8MBIT PARALLEL 48WFBGA / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-WFBGA (6x4)
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, WFBGA-48, RoHS
Microchip SCT
Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin WFBGA T/R
2.7V to 3.6V 8Mbit Multi-Purpose Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.