Microchip SST39VF800A-70-4I-B3KE-T-MCH

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TFBGA-48, RoHS
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF800A-70-4I-B3KE-T-MCH.

SHENGYU ELECTRONICS

Datasheet37 pages25 years ago

Geoflip

Alternate Parts

Price @ 1000
$ 4.42
$ 4.42
Stock
22,550
131,678
131,678
Authorized Distributors
0
6
6
Case/Package
-
TFBGA
TFBGA
Number of Pins
-
48
48
Density
-
8 Mb
8 Mb
Access Time
-
70 ns
70 ns
Frequency
-
-
-
Interface
-
Parallel
Parallel
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip SST39VF800A-70-4I-B3KE-T-MCH provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TFBGA-48, RoHS
Microchip SCT
R-PBGA-B48 Surface Mount Tape & Reel (TR) 512KX16 ic memory 70ns 6mm 8388608bit 2.7V
IC FLASH 8MBIT PARALLEL 48TFBGA / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TFBGA (8x10)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.