
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 39VF402C704IMAQET | 0 | 2500 | 22h | ||||||||
| Newark | SST39VF402C-70-4I-MAQE-T | 0 | 2500 | Tape & Reel | ||||||||
| Onlinecomponents.com | SST39VF402C-70-4I-MAQE-T | 0 | 625 | Bulk | ||||||||
| Microchip | SST39VF402C-70-4I-MAQE-T | 0 | 200 | Tape & Reel | 7h | |||||||
| RS (Formerly Allied Electronics) | SST39VF402C-70-4I-MAQE-T | 0 | 2500 | Bulk | 2h |
Download datasheets and manufacturer documentation for Microchip SST39VF402C-70-4I-MAQE-T.
Download Microchip SST39VF402C-70-4I-MAQE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SST39VF402C-70-4I-MAQE-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST39VF402C-70-4I-MAQE-T.