Microchip SST39VF402C-70-4I-B3KE

MICROCHIP SST39VF402C-70-4I-B3KE Flash Memory, 4 MB, 256K x 16bit, Parallel, TFBGA, 48 Pins
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF402C-70-4I-B3KE.

Microchip

Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST39VF402C-70-4I-B3KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.415
$ 1.415
Stock
109,969
59,236
59,236
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
48
48
48
Density
4 Mb
4 Mb
4 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-09-12
Country of AssemblyPhilippines
Country of FabricationChina
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP SST39LF401C-55-4C-B3KE Flash Memory, 4 MB, 256K x 16bit, Parallel, TFBGA, 48 Pins
MICROCHIP SST39LF402C-55-4C-B3KE Flash Memory, 4 MB, 256K x 16bit, Parallel, TFBGA, 48 Pins
IC FLASH 4MBIT PARALLEL 48TFBGA / FLASH Memory IC 4Mb (256K x 16) Parallel 55 ns 48-TFBGA (6x8)

Descriptions

Descriptions of Microchip SST39VF402C-70-4I-B3KE provided by its distributors.

MICROCHIP SST39VF402C-70-4I-B3KE Flash Memory, 4 MB, 256K x 16bit, Parallel, TFBGA, 48 Pins
IC FLASH 4MBIT PARALLEL 48TFBGA / FLASH Memory IC 4Mb (256K x 16) Parallel 70 ns 48-TFBGA (6x8)
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Microchip SCT
Flash Parallel 3.3V 4Mbit 256K x 16bit 70ns 48-Pin TFBGA
Memory, Flash, 4Mbit, 48Tfbga; Flash Memory Type:Parallel Nor; Memory Size:4Mb; Flash Memory Configuration:256K X 16Bit; Ic Interface Type:Parallel; Memory Case Style:Tfbga; No. Of Pins:48Pins; Clock Frequency:-; Access Time:70Ns; Rohs Compliant: Yes |Microchip Technology SST39VF402C-70-4I-B3KE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.