Microchip SST39VF1602-70-4C-B3KE-T

IC FLASH 16MBIT PARALLEL 48TFBGA / FLASH Memory IC 16Mb (1M x 16) Parallel 70 ns 48-TFBGA
$ 6.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF1602-70-4C-B3KE-T.

Electro Sonic

Datasheet34 pages14 years ago

CAD Models

Download Microchip SST39VF1602-70-4C-B3KE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.36
$ 4.45
$ 4.45
Stock
99,507
92,337
92,337
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
48
48
48
Density
16 Mb
16 Mb
16 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-09-27
Country of AssemblyPhilippines
Country of FabricationChina
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

NOR Flash Parallel 3V/3.3V 16Mbit 1M x 16bit 70ns 46-Pin TF-BGA Tray
Parallel Flash, 1.65 - 1.95 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
NOR Flash Parallel 1.8V 16M-bit 1M x 16 70ns 48-Pin TFBGA Tray / IC FLASH 16MBIT 70NS 48TFBGA
Parallel Flash, 1.65 - 1.95 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS

Descriptions

Descriptions of Microchip SST39VF1602-70-4C-B3KE-T provided by its distributors.

IC FLASH 16MBIT PARALLEL 48TFBGA / FLASH Memory IC 16Mb (1M x 16) Parallel 70 ns 48-TFBGA
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Microchip SCT
NOR Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin TFBGA T/R
2.7V to 3.6V 16Mbit Multi-Purpose Flash
2.7V To 3.6V 16Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm T/R Rohs Compliant: Yes |Microchip Technology SST39VF1602-70-4C-B3KE-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.