Microchip SST39VF040-70-4I-NHE-T

Plcc 2.7V To 3.6V 4Mbit Multi-Purpose Flash Rohs Compliant: Yes
$ 2.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF040-70-4I-NHE-T.

Master Electronics

Datasheet31 pages14 years ago

Microchip

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-29.22%

CAD Models

Download Microchip SST39VF040-70-4I-NHE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.385
$ 2.3
Stock
96,234
124,105
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
32
32
Density
4 Mb
4 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-08-28
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Parallel 3.3V 4M-bit 512K x 8 70ns 32-Pin PLCC
Plcc 3.0V To 3.6V 4Mbit Multi-Purpose Flash Rohs Compliant: Yes
Parallel Flash, 3 - 3.6 V, 4 Mbit, x8, 55 ns, 0°C to +70°C, PLCC-32, RoHS
3.0V to 3.6V 4Mbit Multi-Purpose Flash

Descriptions

Descriptions of Microchip SST39VF040-70-4I-NHE-T provided by its distributors.

Plcc 2.7V To 3.6V 4Mbit Multi-Purpose Flash Rohs Compliant: Yes
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x8, 70 ns, -40°C to +85°C, PLCC-32, RoHS
Microchip SCT
NOR Flash Parallel 3.3V 4Mbit 512K x 8bit 70ns 32-Pin PLCC T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39VF040-70-4I-NHE-T.