Microchip SST39VF020-70-4I-NHE-T

Parallel Flash, 2.7 - 3.6 V, 2 Mbit, x8, 70 ns, -40°C to +85°C, PLCC-32, RoHS
$ 1.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF020-70-4I-NHE-T.

Microchip

Datasheet31 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-8.70%

Alternate Parts

Price @ 1000
$ 1.957
$ 1.98
Stock
95,328
148,305
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
32
32
Density
-
2 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
-
Parallel
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2039-07-22
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip SST39VF020-70-4I-NHE-T provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 2 Mbit, x8, 70 ns, -40°C to +85°C, PLCC-32, RoHS
Microchip SCT
R-PQCC-J32 Surface Mount Tape & Reel (TR) 256KX8 ic memory 70ns 11.43mm 2097152bit 2.7V
2.7V to 3.6V 2Mbit Multi-Purpose Flash
IC FLSH 2MBIT PARALLEL 32PLCC / FLASH - NOR Memory IC 2Mb (256K x 8) Parallel 70 ns 32-PLCC (11.43x13.97)
FLASH MEMORY, 2MBIT, -40 TO 85DEG C;
2.7V To 3.6V 2Mbit Multi-Purpose Flash 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip Technology SST39VF020-70-4I-NHE-T
IC FLASH 2MBIT PARALLEL 32PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.