
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | SST39VF010-70-4C-WHE-T | 0 | 1500 | Bulk | 1d | |||||||
| Microchip | SST39VF010-70-4C-WHE-T | 0 | 200 | Tape & Reel | 2h | |||||||
| Farnell | SST39VF010-70-4C-WHE-T | 0 | 1500 | Tape & Reel | 19h | |||||||
| Component Stockers USA | SST39VF010-70-4C-WHE-T | 21,816 | >1wk | |||||||||
| Win Source | WS-SST39VF010-70-4C-WHE-T | 7,790 | 15 | 20h |
Download datasheets and manufacturer documentation for Microchip SST39VF010-70-4C-WHE-T.
Download Microchip SST39VF010-70-4C-WHE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip SST39VF010-70-4C-WHE-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST39VF010-70-4C-WHE-T.