
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | SST39LF010-55-4C-WHE | 0 | 624 | Bulk | 1d | |||||||
| Microchip | SST39LF010-55-4C-WHE | 0 | 1 | Tray | 11h | |||||||
| Farnell | SST39LF010-55-4C-WHE | 0 | 624 | 13h | ||||||||
| Win Source | WS-SST39LF010-55-4C-WHE | 1,546 | 11 | 15h | ||||||||
| Worldway Electronics | SST39LF010-55-4C-WHE | 20,254 | 7 | Tray | 13h |
Download Microchip SST39LF010-55-4C-WHE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SST39LF010-55-4C-WHE provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: