
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | SST39SF040-55-4C-WHE | 0 | 416 | Bulk | 1d | |||||||
| Microchip | SST39SF040-55-4C-WHE | 0 | 1 | Tray | 10h | |||||||
| Farnell | SST39SF040-55-4C-WHE | 0 | 416 | 13h | ||||||||
| Win Source | WS-SST39SF040-55-4C-WHE | 20 | 20 | 15h | ||||||||
| Worldway Electronics | SST39SF040-55-4C-WHE | 18,263 | 7 | Tray | 13h |
Download Microchip SST39SF040-55-4C-WHE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip SST39SF040-55-4C-WHE provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: