Microchip SST39LF040-55-4C-WHE

Parallel Flash, 3 - 3.6 V, 4 Mbit, x8, 55 ns, 0°C to +70°C, TSOP-32, RoHS
$ 3.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39LF040-55-4C-WHE.

Microchip

Datasheet28 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip SST39LF040-55-4C-WHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2024-08-08
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 14 hours ago)

Related Parts

Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
NOR Flash Parallel 3.3V 4M-bit 512K x 8 70ns 32-Pin TSOP Tray / IC FLASH 4MBIT 70NS 32TSOP
IC FLASH 4MBIT PARALLEL 32TSOP / FLASH Memory IC 4Mb (512K x 8) Parallel 70 ns 32-TSOP

Descriptions

Descriptions of Microchip SST39LF040-55-4C-WHE provided by its distributors.

Parallel Flash, 3 - 3.6 V, 4 Mbit, x8, 55 ns, 0°C to +70°C, TSOP-32, RoHS
Microchip SCT
NOR Flash Parallel 3.3V 4M-bit 512K x 8 55ns 32-Pin TSOP Tray
3.0V to 3.6V 4Mbit Multi-Purpose Flash
FLASH MEMORY, 4MBIT, 0 TO 70DEG C; Flash Memory Type: Parallel NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit; IC Interface Type: Parallel; Memory Case Style: TSOP; No. of Pins: 32Pins; Clock Frequency: -; Acc

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39LF040-55-4C-WHE.