
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000035076 | 624 | 1 | 3h | ||||||||
| RS (Formerly Allied Electronics) | SST39SF020A-55-4C-WHE | 0 | 624 | Bulk | 2h | |||||||
| Microchip | SST39SF020A-55-4C-WHE | 0 | 1 | Tray | 27m | |||||||
| Farnell | SST39SF020A-55-4C-WHE | 0 | 624 | 6h | ||||||||
| Mouser | 579-39SF020A5CWHE | 476 | 1 | Tray |
Download datasheets and manufacturer documentation for Microchip SST39SF020A-55-4C-WHE.
Download Microchip SST39SF020A-55-4C-WHE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip SST39SF020A-55-4C-WHE provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST39SF020A-55-4C-WHE.