Microchip SST39LF040-55-4I-NHE

3.0V To 3.6V 4Mbit Multi-Purpose Flash 32 Plcc 8X14 Mm Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39LF040-55-4I-NHE.

SHENGYU ELECTRONICS

Datasheet12 pages15 years ago

CAD Models

Download Microchip SST39LF040-55-4I-NHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.245
Stock
50,900
125,123
Authorized Distributors
0
6
Case/Package
PLCC
PLCC
Number of Pins
32
32
Density
4 Mb
4 Mb
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Microchip SST39LF040-55-4I-NHE provided by its distributors.

3.0V To 3.6V 4Mbit Multi-Purpose Flash 32 Plcc 8X14 Mm Tube
NOR Flash Parallel 3.3V 4Mbit 512K x 8bit 55ns 32-Pin PLCC
e3 Surface Mount SST39LF040 Tube ic memory 55ns 1.27mm 20mA 4Mb
Flash 512Kx8 55ns PLCC32 RoHSconf
IC FLASH 4MBIT PARALLEL 32PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.