Microchip SST39LF040-55-4C-NHE-RVL

Parallel Flash, 3 - 3.6 V, 4 Mbit, x8, 55 ns, 0°C to +70°C, PLCC-32, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39LF040-55-4C-NHE-RVL.

Microchip SCT

Datasheet28 pages12 years ago

Microchip

CAD Models

Download Microchip SST39LF040-55-4C-NHE-RVL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.283
Stock
25,711
122,158
Authorized Distributors
1
6
Case/Package
PLCC
PLCC
Number of Pins
32
32
Density
-
4 Mb
Access Time
-
55 ns
Frequency
-
-
Interface
-
Parallel
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2039-06-25
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Introduction Date2013-06-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip SST39LF040-55-4C-NHE-RVL provided by its distributors.

Parallel Flash, 3 - 3.6 V, 4 Mbit, x8, 55 ns, 0°C to +70°C, PLCC-32, RoHS
Microchip SCT
3.0V to 3.6V 4Mbit Multi-Purpose Flash
Production (Last Updated: 2 years ago)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.