
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SST38VF6402BT70ITV | 0 | 1K | 8h | ||||||||
| Newark | SST38VF6402BT-70I/TV | 0 | 1K | Tape & Reel | ||||||||
| Microchip | SST38VF6402BT-70I/TV | 0 | 200 | Tape & Reel | 6h | |||||||
| Onlinecomponents.com | SST38VF6402BT-70I/TV | 0 | 250 | Bulk | ||||||||
| Avnet | SST38VF6402BT-70I/TV | 0 | 1K | 12h |
Download datasheets and manufacturer documentation for Microchip SST38VF6402BT-70I/TV.
Download Microchip SST38VF6402BT-70I/TV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SST38VF6402BT-70I/TV provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST38VF6402BT-70I/TV.