Microchip SST26WF064C-104I/MF

Serial Flash, 1.65 - 1.95 V, 64 Mbit, 104 MHz, -40°C to +85°C, TDFN-S-8, RoHS
$ 3.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26WF064C-104I/MF.

Microchip

Datasheet94 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.67%

CAD Models

Download Microchip SST26WF064C-104I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.938
$ 5.49
Stock
119,820
95,077
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-07-19
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2017-07-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST26WF064C-104I/MF provided by its distributors.

Serial Flash, 1.65 - 1.95 V, 64 Mbit, 104 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin WDFN EP Tube
IC FLASH 64MBIT SPI/QUAD 8WDFN / FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104 MHz 8-WDFN (5x6)
R-PDSO-N8 Surface Mount Tube 64MX1 ic memory 104MHz 1.5ms 5mm 67108864bit
IC FLASH 64MBIT SPI/QUAD 8WDFN
NOR FLASH MEMORY 64MBIT, 104MHZ, WDFN-8; Flash Memory Type: Serial NOR; Memory Size: 64MB; Flash Memory Configuration: 8M x 8bit; IC Interface Type: SPI; Memory Case Style: WDFN; No. of Pins: 8Pins; Clock Frequency: 104MHz; Acc

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26WF064C-104I/MF.
  • SST26WF064C-104IMF
  • SST26WF064C104I/MF