Microchip SST26WF016BT-104I/MF

Serial Flash, 1.65 - 1.95 V, 16 Mbit, 104 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26WF016BT-104I/MF.

Microchip

Datasheet75 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.86
$ 0.86
Stock
74,088
57,260
57,260
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Density
16 Mb
16 Mb
16 Mb
Access Time
-
8 ns
8 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
1.95 V
1.95 V

Supply Chain

Projected EOL Date2039-10-03
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-10-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip SST26WF016BT-104I/MF provided by its distributors.

Serial Flash, 1.65 - 1.95 V, 16 Mbit, 104 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
R-PDSO-N8 Surface Mount SST26WF016 Tape & Reel (TR) ic memory 104MHz 1.5ms 5mm 16Mb
Flash Serial 1.8V 16Mbit 16M x 1Bit 8-Pin WDFN EP T/R
IC FLASH 16MBIT SPI/QUAD 8WDFN / FLASH Memory IC 16Mb (2M x 8) SPI - Quad I/O 104 MHz 8-WDFN (5x6)
16Mb 1.8V Sqi Flash Memory 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip SST26WF016BT-104I/MF
FLASH MEMORY, 16MB FLASH MEMORY, 1.8V SQI
FLASH MEMORY, 16MBIT, -40 TO 85DEG C;
IC FLASH 16MBIT SPI/QUAD 8WDFN
TDFN-S-8 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26WF016BT-104IMF
  • SST26WF016BT104I/MF
  • SST26WF016BT104IMF