Microchip SST26VF064BEUIT-104I/SM

IC FLASH 64MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104 MHz 8-SOIJ
$ 10.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF064BEUIT-104I/SM.

Electro Sonic

Datasheet81 pages7 years ago

Microchip

Inventory History

3 month trend:
-0.35%

CAD Models

Download Microchip SST26VF064BEUIT-104I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.8
$ 4.29
Stock
86,084
92,191
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
104 MHz
104 MHz
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-04-11
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-04-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST26VF064BEUIT-104I/SM provided by its distributors.

IC FLASH 64MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104 MHz 8-SOIJ
64Mb 2.3V to 3.6V SQI Flash Memory with EUI48 & EUI64 Mac Addresses
R-PDSO-G8 Surface Mount Tape & Reel (TR) 64MX1 ic memory 104MHz 1.5ms 5.25mm 0.045A
Application Specific EEPROMs, 256Bytes, 2.3 to 3.6V, -40 to 85°C, SOIJ-8, RoHS
Microchip SCT
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOIJ T/R
64Mb 2.3V To 3.6V Sqi Flash Memory W/Eui 8 Soij .208In T/R Rohs Compliant: Yes |Microchip Technology SST26VF064BEUIT-104I/SM
FLASH MEMORY, 64MBIT, -40 TO 85DEG C;
64MB 2.3V TO 3.6V SQI FLASH MEMO
IC FLASH 64MBIT SPI/QUAD 8SOIJ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF064BEUIT-104ISM
  • SST26VF064BEUIT104I/SM