
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | SST26VF064BAT-104I/SO | 0 | 1K | Tape & Reel | 3h | |||||||
| Onlinecomponents.com | SST26VF064BAT-104I/SO | 0 | 1 | Bulk | ||||||||
| Component Stockers USA | SST26VF064BAT-104I/SO | 4,633 | >1wk | |||||||||
| Worldway Electronics | SST26VF064BAT104ISO | 14,149 | 7 | Tape & Reel | 7h | |||||||
| Win Source | WS-SST26VF064BAT-104I/SO | 20 | 1 | 8h |
Download datasheets and manufacturer documentation for Microchip SST26VF064BAT-104I/SO.
Download Microchip SST26VF064BAT-104I/SO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip SST26VF064BAT-104I/SO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST26VF064BAT-104I/SO.