Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF064B-104I/MF

Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064B-104I/MF
$ 3.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF064B-104I/MF.

Microchip

Datasheet90 pages4 years ago

Master Electronics

Upverter

LKR

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.98%

CAD Models

Download Microchip SST26VF064B-104I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.677
$ 4.36
$ 4.36
Stock
322,952
309,733
309,733
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
-
64 Mb
64 Mb
Access Time
3 ns
-
-
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2039-12-05
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-12-05
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
Microchip 32Mbit Split flash memory chip, SPIinterface, SOIJ-8, 5.26 x 5.25 x 1.98mm
SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - WDFN-8
Ic Flash 32Mbit Spi/Quad 8Uson |Cypress Infineon Technologies S25FL032P0XNFI011
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8ns 8-Pin USON EP Tray
NOR Flash Serial-SPI 3V 32Mbit 32M x 1bit 9.5ns 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip SST26VF064B-104I/MF provided by its distributors.

Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064B-104I/MF
Microchip 64Mbit Split flash memory chip, SPIinterface, WDFN-8, 6 x 5 x 0.75mm
Flash Memory, Quad I/O, Serial NOR, 64 Mbit, 8M x 8bit, SPI, WDFN, 8 Pins
FLASH MEMORY, 64MBIT, 104MHZ, WDFN-8; Flash Memory Type: Serial NOR; Memory Size: 64Mbit; Flash Memory Configuration: 8M x 8bit; IC Interface Type: SPI; Memory Case Style: WDFN; No. of Pins: 8Pins; Clock Frequency: 104MHz; Acce
Memory Size MB = 64 / Interfaces = SPI / Block Organization = Symmetric / Timing Type = Synchronous / Page Size B = 256 / Programming Time = 1.5 ms/Page / Access Time ns = 8 / Supply Current mA = 20 / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = WDFN / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 6 / Width mm = 8 / Height mm = 0.8 / Reflow Temperature Max. °C = 260 / Chip Erase Time ms = 35

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF064B-104I/MF.
  • SST26VF064B-104IMF
  • SST26VF064B104I/MF
  • SST26VF064B104I/MF.
  • SST26VF064B104IMF