Microchip SST26VF040AT-80E/SN

IC Flsh 4MBIT Spi/quad I/o 8SOIC / Flash Memory IC 4MB (512K X 8) Spi - Quad I/o 80 Mhz 8-SOIC
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF040AT-80E/SN.

Microchip

Datasheet73 pages4 years ago

Augswan

Inventory History

3 month trend:
-2.59%

Alternate Parts

Price @ 1000
$ 2.14
$ 1.14
Stock
100,415
87,791
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-03-19
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.b.1
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST26VF040AT-80E/SN provided by its distributors.

IC FLSH 4MBIT SPI/QUAD I/O 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI - Quad I/O 80 MHz 8-SOIC
Serial Flash, 2.3 - 3.6 V, 4 Mbit, 104 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
Flash Memory, Serial NOR, 4 Mbit, 512K x 8bit, SPI, NSOIC, 8 Pins
4Mb, 2.3V To 3.6V, Spi, sdi, sqi, 80Mhz, E Temp, 8-Soic, T&r 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology SST26VF040AT-80E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF040AT-80ESN
  • SST26VF040AT80E/SN