Microchip SST26VF016BT-104V/SM70SVAO

IC FLASH 16MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 16Mb (2M x 8) SPI - Quad I/O 104 MHz 8-SOIJ
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF016BT-104V/SM70SVAO.

Microchip

Datasheet84 pages4 years ago

Augswan

Alternate Parts

Price @ 1000
$ 1.685
$ 1.685
Stock
46,528
314,836
314,836
Authorized Distributors
2
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Density
-
16 Mb
16 Mb
Access Time
-
-
-
Frequency
-
104 MHz
104 MHz
Interface
-
SPI
SPI
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-09-17
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-09-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST26VF016BT-104V/SM70SVAO provided by its distributors.

IC FLASH 16MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 16Mb (2M x 8) SPI - Quad I/O 104 MHz 8-SOIJ
Serial Flash, 2.3 - 3.6 V, 16 Mbit, 104 MHz, -40°C to +125°C, SOIJ-8, RoHS
Microchip SCT
R-PDSO-G8 Surface Mount Tape & Reel (TR) 16MX1 ic memory 104MHz 1.5ms 5.25mm 16777216bit
16Mb 2.7V TO 3.6V SQI Flash Memory

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF016BT104V/SM70SVAO