Microchip SST26VF016BT-104I/MF70SVAO

Active Serial AEC-Q100; Ts 16949 Dual Flash Memory -40C~85C Ta 2.7V 16777216 Bit 5MM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF016BT-104I/MF70SVAO.

Augswan

Datasheet80 pages7 years ago

Alternate Parts

Price @ 1000
$ 1.8
$ 1.8
Stock
29,146
241,992
241,992
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
-
8
8
Density
-
16 Mb
16 Mb
Access Time
-
8 ns
8 ns
Frequency
-
104 MHz
104 MHz
Interface
-
SPI
SPI
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip SST26VF016BT-104I/MF70SVAO provided by its distributors.

Active SERIAL AEC-Q100; TS 16949 DUAL FLASH Memory -40C~85C TA 2.7V 16777216bit 5mm
Serial Flash, 2.3 - 3.6 V, 16 Mbit, 104 MHz, -40°C to +125°C, TDFN-S-8, RoHS
Microchip SCT
IC FLASH 16MBIT SPI/QUAD 8WDFN / FLASH Memory IC 16Mb (2M x 8) SPI - Quad I/O 104 MHz 8-WDFN (5x6)
IC FLASH 16MBIT SPI/QUAD 8WDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF016BT104I/MF70SVAO