What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SST26VF016B-104V/SM

IC Flash 16MBIT Spi/quad 8SOIJ Flash Memory IC 16MBIT Spi - Quad I/o 104 Mhz 8-SOIJ
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF016B-104V/SM.

Microchip

Datasheet84 pages4 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.25%

CAD Models

Download Microchip SST26VF016B-104V/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 1.72
$ 1.72
Stock
71,545
318,209
318,209
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
16 Mb
16 Mb
Access Time
-
-
-
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-07-02
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-07-02
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
IC FLASH 8MBIT SPI/QUAD 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-SOIC
IC FLASH 4MBIT SPI/QUAD 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI - Quad I/O 104 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N

Descriptions

Descriptions of Microchip SST26VF016B-104V/SM provided by its distributors.

IC FLASH 16MBIT SPI/QUAD 8SOIJ FLASH Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-SOIJ
Serial Flash, 2.3 - 3.6 V, 16 Mbit, 104 MHz, -40°C to +125°C, SOIJ-8, RoHS
Microchip SCT
Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, SPI, SOIJ, 8 Pins
R-PDSO-G8 Surface Mount SST26VF016B Tube ic memory 104MHz 1.5ms 5.25mm 0.000025A
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIJ Tube
16Mb 2.7V TO 3.6V SQI Flash Memory
16Mb (2M x 8) 4 k x 8 2.7V 20mA 3.6V 104MHz SPI-Quad I/O 8bit SOIJ-8 SMD mount 5.26mm*5.25mm*1.98mm
SOIJ 16MBIT SPI/SQI FLASH, 105C, 2.3V-3.6V
FLASH MEMORY, 16MBIT, -40 TO 105DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF016B-104V/SM.
  • SST26VF016B-104VSM
  • SST26VF016B104V/SM
  • SST26VF016B104VSM