Microchip SST25VF040B-50-4I-QAF-T

Serial Flash, 2.7 - 3.6 V, 4 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF040B-50-4I-QAF-T.

Microchip

Datasheet31 pages5 years ago

Microchip SCT

SHENGYU ELECTRONICS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.03%

Alternate Parts

Price @ 1000
$ 1.42
$ 1.42
$ 1.42
Stock
123,060
112,065
112,065
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
4 Mb
4 Mb
4 Mb
Access Time
-
8 ns
8 ns
Frequency
50 MHz
50 MHz
50 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-08-10
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial-SPI 3.3V 4M-bit 4M x 1 15ns 8-Pin SOIC N / IC FLASH 4MBIT 75MHZ 8SO
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC W T/R
IC FLASH 4MBIT 75MHZ 8SO / NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC W T/R
Synchronous SPI Serial DataFLASH FLASH RoHS Compliant (Memory Format) Memory 85C 3.6V 4Mb 15mA

Descriptions

Descriptions of Microchip SST25VF040B-50-4I-QAF-T provided by its distributors.

Serial Flash, 2.7 - 3.6 V, 4 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
Flash Memory, Serial NOR, 4 Mbit, 512K x 8bit, Serial, SPI, WSON, 8 Pins
2.7V To 3.6V 4Mbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip Technology SST25VF040B-50-4I-QAF-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.