
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | SST25VF020-20-4I-SAE | 1,009 | 25 | Tube | ||||||||
| NAC Semi | MCHP00000034795 | 8,200 | 500 | 9h | ||||||||
| DigiKey | SST25VF020-20-4I-SAE-ND | 676 | 1 | Tube | ||||||||
| TME | SST25VF020204ISAE | 0 | 500 | 14h | ||||||||
| Microchip | SST25VF020-20-4I-SAE | 8,495 | 1 | Tube | 5h |
Download datasheets and manufacturer documentation for Microchip SST25VF020-20-4I-SAE.
Download Microchip SST25VF020-20-4I-SAE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip SST25VF020-20-4I-SAE provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST25VF020-20-4I-SAE.