Microchip SST25VF020-20-4I-QAE-T

IC FLASH 2MBIT SPI 20MHZ 8WSON / FLASH Memory IC 2Mb (256K x 8) SPI 20 MHz 8-WSON
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF020-20-4I-QAE-T.

Microchip SCT

Datasheet27 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Microchip SST25VF020-20-4I-QAE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.232
$ 1.232
Stock
50,365
141,645
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
2 Mb
2 Mb
Access Time
23 ns
23 ns
Frequency
20 MHz
20 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-08-27
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST25VF020-20-4I-QAE-T provided by its distributors.

IC FLASH 2MBIT SPI 20MHZ 8WSON / FLASH Memory IC 2Mb (256K x 8) SPI 20 MHz 8-WSON
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 20 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 23ns 8-Pin WSON EP T/R
2.7V To 3.6V 2Mbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip Technology SST25VF020-20-4I-QAE-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.