Microchip SST25VF010A-33-4I-SAE-T

Serial Flash, 2.7 - 3.6 V, 1 Mbit, 33 MHz, -40°C to +85°C, SOIC-8, RoHS
$ 0.764
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF010A-33-4I-SAE-T.

Augswan

Datasheet28 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-49.02%

CAD Models

Download Microchip SST25VF010A-33-4I-SAE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.764
$ 0.81
Stock
295,623
228,709
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
-
-
Frequency
33 MHz
33 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-09-01
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC N Tube
Serial Flash, 2.7 - 3.6 V, 512 Kbit, 33 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial-SPI 3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube
NOR Flash Serial-SPI 2.5V/3V/3.3V 4M-bit 512K x 8 15ns Automotive 8-Pin SOIC N T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 9ns 8-Pin SOP

Descriptions

Descriptions of Microchip SST25VF010A-33-4I-SAE-T provided by its distributors.

Serial Flash, 2.7 - 3.6 V, 1 Mbit, 33 MHz, -40°C to +85°C, SOIC-8, RoHS
Flash Memory, Serial NOR, 1 Mbit, 128K x 8bit, SPI, SOIC, 8 Pins
NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N T/R
FLASH MEMORY, 1MBIT, 33MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 1Mbit; Flash Memory Configuration: 128K x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 33MHz; Access

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF010A-33-4I-SAE-T.