Microchip SST25VF010A-33-4I-QAE-T

Serial Flash, 2.7 - 3.6 V, 1 Mbit, 33 MHz, -40°C to +85°C, TDFN-S-8, RoHS
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF010A-33-4I-QAE-T.

Electro Sonic

Datasheet28 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.38%

CAD Models

Download Microchip SST25VF010A-33-4I-QAE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.04
Stock
344,007
73,922
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
-
-
Frequency
33 MHz
33 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-09-01
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

NOR Flash Serial-SPI 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N T/R
NOR Flash Serial-SPI 3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube
NOR Flash Serial-SPI 2.5V/3.3V 1Mbit 128K x 8bit 15ns 8-Pin UFDFPN EP T/R
Surface Mount SST25WF010-40 Tube FLASH ic memory 40MHz 9ns 10mA 1Mb

Descriptions

Descriptions of Microchip SST25VF010A-33-4I-QAE-T provided by its distributors.

Serial Flash, 2.7 - 3.6 V, 1 Mbit, 33 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
Flash Serial-SPI 3.3V 1Mbit 128K x 8bit 12ns 8-Pin WSON EP T/R
2.7V to 3.6V 1Mbit SPI Serial Flash
e3 Surface Mount SST25VF010A Tape & Reel (TR) ic memory 33MHz 12ns 1.27mm 10mA
1Mb £¨128K x 8£© 128 k x 8 2.7V 10mA 3.6V 33MHz SPI 8bit WSON-8
FLASH MEMORY, 1MBIT, -40 TO 85DEG C;
IC FLASH 1MBIT SPI 33MHZ 8WSON

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.