Microchip SST25PF040CT-40V/MF18GVAO

IC FLASH 4MBIT SPI 40MHZ 8WDFN / FLASH Memory IC 4Mb (512K x 8) SPI 40 MHz 8-WDFN (5x6)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25PF040CT-40V/MF18GVAO.

Microchip

Datasheet47 pages4 years ago

Augswan

Alternate Parts

Price @ 1000
$ 1.23
$ 1.23
Stock
37,695
129,447
129,447
Authorized Distributors
2
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
-
8 b
8 b
Access Time
-
11 ns
11 ns
Frequency
-
40 MHz
40 MHz
Interface
-
SPI
SPI
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-10-18
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2016-10-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip SST25PF040CT-40V/MF18GVAO provided by its distributors.

IC FLASH 4MBIT SPI 40MHZ 8WDFN / FLASH Memory IC 4Mb (512K x 8) SPI 40 MHz 8-WDFN (5x6)
Serial Flash, 2.3 - 3.6 V, 4 Mbit, 40 MHz, -40°C to +125°C, TDFN-S-8, RoHS
Microchip SCT
R-PDSO-N8 Surface Mount SST25PF040C Tape & Reel (TR) ic memory 40MHz 5ms 5mm 4194304bit
IC FLASH 4MBIT SPI 40MHZ 8WDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25PF040CT40V/MF18GVAO