Microchip SST25PF040C-40I/SN18GVAO

IC FLASH 4MBIT SPI 40MHZ 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI 40 MHz 8-SOIC
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25PF040C-40I/SN18GVAO.

Microchip

Datasheet47 pages4 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.11
$ 0.969
$ 0.969
Stock
44,752
164,410
164,410
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
-
-
Access Time
-
-
-
Frequency
-
40 MHz
40 MHz
Interface
-
SPI
SPI
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-06-23
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2016-06-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST25PF040C-40I/SN18GVAO provided by its distributors.

IC FLASH 4MBIT SPI 40MHZ 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI 40 MHz 8-SOIC
Serial Flash, 2.3 - 3.6 V, 4 Mbit, 40 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
R-PDSO-G8 Surface Mount SST25PF040C Tube ic memory 40MHz 5ms 3.9mm 4194304bit
IC FLASH 4MBIT SPI 40MHZ 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25PF040C40I/SN18GVAO