Microchip SST25LF020A-33-4I-QAE-T

Serial Flash, 3 - 3.6 V, 2 Mbit, 33 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25LF020A-33-4I-QAE-T.

Microchip SCT

Datasheet27 pages14 years ago

Microchip

Alternate Parts

Price @ 1000
$ 1.232
Stock
16,720
77,609
Authorized Distributors
2
6
Case/Package
-
-
Number of Pins
8
8
Density
-
2 Mb
Access Time
-
12 ns
Frequency
-
33 MHz
Interface
-
SPI, Serial
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2034-09-29
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip SST25LF020A-33-4I-QAE-T provided by its distributors.

Serial Flash, 3 - 3.6 V, 2 Mbit, 33 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
3.0V to 3.6V 2Mbit SPI Serial Flash
Non-Compliant Production (Last Updated: 2 years ago)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.