
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SMBJ51AE3/TR13 | 0 | 3K | 2h | ||||||||
| Newark | SMBJ51AE3/TR13 | 0 | 3K | |||||||||
| Onlinecomponents.com | SMBJ51AE3/TR13 | 0 | 750 | Bulk | ||||||||
| Microchip | SMBJ51AE3/TR13 | 0 | 3K | 17m | ||||||||
| Master Electronics | SMBJ51AE3/TR13 | 0 | 750 |
Download Microchip SMBJ51AE3/TR13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SMBJ51AE3/TR13 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: