Microchip SMBJ26AE3/TR13

Diode TVS Single Uni-Dir 26V 600W 2-Pin DO-214AA T/R
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SMBJ26AE3/TR13.

Microchip

Datasheet11 pages8 years ago
Datasheet4 pages16 years ago

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyChina
Country of FabricationChina
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

SMBJ Series 600 W 26 V Uni Directional Surface Mount TVS Diode - DO-214AA
onsemiSMBJ26A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 42.1V 5muA 600W 150C
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMA6L26A
TVS Diodes & ESD Suppressors; TPSMA6L26A; LITTELFUSE; 26 V; 42.1 V; 28.9 V; 30.4 V
ESD Suppressors / TVS Diodes 600W 26V 5% Unidir AEC-Q101 Qualified
SMA6J Series 600W 26V 42.1V Clamping Surface Mount TVS Diode DO-214AC

Descriptions

Descriptions of Microchip SMBJ26AE3/TR13 provided by its distributors.

Diode TVS Single Uni-Dir 26V 600W 2-Pin DO-214AA T/R
Uni-Directional TVS _ SMBJ (DO-214AA)
Tvs 600W, Stand-Off Voltage = 26V, +/- 5%, Uni-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip Technology SMBJ26AE3/TR13

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ26AE3-TR13
  • SMBJ26AE3TR-13
  • SMBJ26AE3TR13