
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SMAJ24AE3/TR13 | 0 | 5K | 21h | ||||||||
| Newark | SMAJ24AE3/TR13 | 0 | 5K | |||||||||
| Microchip | SMAJ24AE3/TR13 | 0 | 5K | 6h | ||||||||
| Onlinecomponents.com | SMAJ24AE3/TR13 | 0 | 1250 | Bulk | ||||||||
| Avnet | SMAJ24AE3/TR13 | 0 | 5K | 1d |
Download datasheets and manufacturer documentation for Microchip SMAJ24AE3/TR13.
Download Microchip SMAJ24AE3/TR13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip SMAJ24AE3/TR13 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SMAJ24AE3/TR13.