Texas Instruments SN75DP139RGZR

Display Port to TMDS Level-Shifting Re-Driver / IC DISPLYPRT TO TMDS TLATR 48QFN
$ 1.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP139RGZR.

Texas Instruments

Datasheet43 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet38 pages13 years ago
Datasheet37 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

HQonline

iiiC

Inventory History

3 month trend:
+5.26%

CAD Models

Download Texas Instruments SN75DP139RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.566
$ 2.028
Stock
102,727,036
242,398
Authorized Distributors
5
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
2-Wire, I2C
2-Wire, I2C
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV320AIC3106IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R
Texas InstrumentsSN75DP129RHHR
2.5-Gbps DP++ to HDMI 1.3 retimer 36-VQFN 0 to 85
Texas InstrumentsTCA8424RHAR
24-bit 1.65- to 3.6-V 1MHz I2C/SMBus keypad scanner with interrupt & 128 key support 40-VQFN -40 to 85
Texas InstrumentsTS3DV20812RHHR
2-Gbps DIFFRETIAL SWITCH 8-bit, 1:2 MULTIPLEXER/DEMULTIPEXER WITH 3-SIDE BAND SIGNALS
Texas InstrumentsSN75DP128RTQR
2.7-Gbps DP++ 1-to-2 mux 56-QFN 0 to 85
Texas InstrumentsSN75DP128ARTQR
2.7-Gbps DP++ 1.1a 1-to-2 mux 56-QFN 0 to 85

Descriptions

Descriptions of Texas Instruments SN75DP139RGZR provided by its distributors.

Display Port to TMDS Level-Shifting Re-Driver / IC DISPLYPRT TO TMDS TLATR 48QFN
3.4Gbps DP++ to HDMI 1.4b redriver 48-VQFN 0 to 85
Display Port to DVI/HDMI Level Shifter 48-Pin VQFN EP T/R
IC INTERFACE SPECIALIZED 48VQFN
QFN-48-EP(7x7) Video Interface ICs ROHS
Displayport To Tmds Translator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.