Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SEC1210-I/PV-URT

IC INTERFACE SPECIALIZED 24QFN / Smart Card Interface 24-QFN (5x5)
$ 3.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SEC1210-I/PV-URT.

Microchip

Datasheet220 pages4 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-5.67%

CAD Models

Download Microchip SEC1210-I/PV-URT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.111
$ 2.66
Stock
122,073
139,229
Authorized Distributors
6
6
Case/Package
QFN
-
Number of Pins
24
24
Logic Function
-
-
Frequency
-
-
Interface
SPI, UART, USB
SPI, UART, USB
Memory Size
-
-
Min Supply Voltage
3.6 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2039-07-20
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2015-07-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSEC1200-CN-02
IC INTERFACE SPECIALIZED 24QFN / Smart Card Interface 24-QFN (5x5)
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP2200-I/MQ
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube
Analog DevicesMAX7312ATG+
2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection
Analog DevicesMAX7311ATG+
I2C/SMBus Interface 400kHz 5.5V Automotive 24-Pin TQFN EP / IC I/O EXPANDER I2C 16B 24TQFN
Analog DevicesMAX7318ATG+
2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection

Descriptions

Descriptions of Microchip SEC1210-I/PV-URT provided by its distributors.

IC INTERFACE SPECIALIZED 24QFN / Smart Card Interface 24-QFN (5x5)
Smart Card Bridge to USB SPI and UART Interfaces SPI/UART Interface 24-Pin QFN EP Tray
INTERFACE, SMART CARD-USB/SPI/UART, QFN; Bridge Type: Smart Card to USB, SPI, UART; Supply Voltage Min: 3.6V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEC1210-IPV-URT