Microchip SCH3226-SY-TR

LPC IO with Multiple Serial Ports, 8042 KBC, Res Gen, and Hardware Monitoring
$ 11.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SCH3226-SY-TR.

Electro Sonic

Datasheet295 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.77
$ 5.065
$ 5.065
Stock
99,978
91,381
91,381
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2039-11-16
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2015-11-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 months ago)

Descriptions

Descriptions of Microchip SCH3226-SY-TR provided by its distributors.

LPC IO with Multiple Serial Ports, 8042 KBC, Res Gen, and Hardware Monitoring
LPC IO WITH 8042 KBC, RESET GENE
- Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.