Microchip RN42-I/RM615

Module Bluetooth 2.1 Class 2 Surface Mount Module With Built In Antenna Rohs Compliant: Yes
$ 18.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN42-I/RM615.

Microchip

Datasheet83 pages13 years ago
Datasheet10 pages15 years ago

Upverter

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+20.70%

CAD Models

Download Microchip RN42-I/RM615 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.335
$ 18.65
$ 18.65
Stock
46,282
2,340,057
2,340,057
Authorized Distributors
6
6
6
Bandwidth
-
-
-
Data Rate
3 Mbps
-
-
Interface
SPI, UART, USB
SPI, UART
SPI, UART
Max Frequency
2.48 GHz
-
-
Sensitivity (dBm)
-
-80 dBm
-80 dBm
Current - Receiving
-
25 mA
25 mA
Current - Transmitting
-
30 mA
30 mA
Case/Package
Module
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Projected EOL Date2039-06-11
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2013-06-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip RN42-I/RM615 provided by its distributors.

Module Bluetooth 2.1 Class 2 Surface Mount Module With Built In Antenna Rohs Compliant: Yes
Bluetooth Module, Class 2, Ble 2.1+Edr Rohs Compliant: Yes |Microchip RN42-I/RM615
BLUETOOTH MODULE, CLASS 2, BLE 2.1+EDR; Available until stocks are exhausted
Bluetooth v2.1 + EDR Class II 3Mbps 3.3V 35-Pin SMD Module Tray
Bluetooth Modules, 3.0V to 3.6V, -40C to 85C, MODULE-35, RoHS
Microchip SCT
Class 2 Bluetooth Module with EDR Support
RF TXRX MODULE BT TRACE ANT SMD
BLUET2.1 CLASS2 PCB ANT.SPP+HID

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN42-IRM615
  • RN42I/RM615
  • RN42IRM615