Microchip RN2903A-I/RM103

Wireless Transceiver ICs; RN2903A-I/RM103; MICROCHIP TECHNOLOGY; 3.6 V; 2.1 V; 47
$ 15.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN2903A-I/RM103.

Microchip

Datasheet26 pages4 years ago

Upverter

Farnell

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
-9.77%

CAD Models

Download Microchip RN2903A-I/RM103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.91
$ 15.912
$ 15.912
Stock
147,742
146,809
146,809
Authorized Distributors
6
6
6
Case/Package
Module
Module
Module
Number of Pins
47
47
47
Frequency
928 MHz
928 MHz
928 MHz
Data Rate
300 kbps
300 kbps
300 kbps
Interface
UART
UART
UART
Current - Receiving
-
13.5 mA
13.5 mA
Current - Transmitting
122 mA
124.4 mA
124.4 mA
Sensitivity (dBm)
-
-
-
Min Supply Voltage
2.1 V
2.1 V
2.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-10-27
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2017-10-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip RN2903A-I/RM103 provided by its distributors.

Wireless Transceiver ICs; RN2903A-I/RM103; MICROCHIP TECHNOLOGY; 3.6 V; 2.1 V; 47
RF Transceiver FSK/GFSK 3.3V 47-Pin SMD Module Tray
Rf Transceiver, 300Kbps, 928Mhz, -146Dbm; Rf Modulation:Fsk, Gfsk; Data Rate Max:300Kbps; Frequency Max:928Mhz; Sensitivity Dbm:-146Dbm; Supply Voltage Min:2.1V; Supply Voltage Max:3.6V; Transmit Power:18.5Dbm; Module Interface:Uart Rohs Compliant: Yes |Microchip Technology RN2903A-I/RM103

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN2903A-IRM103