Microchip RN2483A-I/RM104

RF Transceiver FSK/GFSK 3.3V 47-Pin SMD Module Tray
$ 15.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN2483A-I/RM104.

Microchip

Datasheet24 pages5 years ago

Upverter

Esaler Electronic

Microchip SCT

LKR

Inventory History

3 month trend:
+87.65%

CAD Models

Download Microchip RN2483A-I/RM104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.11
$ 15.913
$ 15.913
Stock
141,518
2,447,253
2,447,253
Authorized Distributors
6
6
6
Case/Package
Module
Module
Module
Number of Pins
47
47
47
Frequency
870 MHz
870 MHz
870 MHz
Data Rate
300 kbps
300 kbps
300 kbps
Interface
I2C, SPI, UART
UART
UART
Current - Receiving
-
-
-
Current - Transmitting
44.5 mA
44.5 mA
44.5 mA
Sensitivity (dBm)
-
-
-
Min Supply Voltage
2.1 V
2.1 V
2.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-01-19
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip RN2483A-I/RM104 provided by its distributors.

RF Transceiver FSK/GFSK 3.3V 47-Pin SMD Module Tray
Lora Txrx Module, 928Mhz, 14Dbm, 300Kbps; Rf Modulation:Fsk, Gfsk, Lora; Data Rate Max:300Kbps; Frequency Max:870Mhz; Sensitivity Dbm:-146Dbm; Supply Voltage Min:2.1V; Supply Voltage Max:3.6V; Transmit Power:14Dbm Rohs Compliant: Yes |Microchip Technology RN2483A-I/RM104
RF Modulation = FSK / RF Modulation = LoRa / RF Modulation = GFSK / Data Rate kbps = 300 / Frequency MHz = 868 / RF Input Sensitivity dBm = -146 / Interfaces = UART / Transmitting Supply Current mA = 38.9 / Number of Transmitters = 1 / Number of Receivers = 1 / Supply Voltage Min. V = 2.1 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Pins = 47 / Mounting Type = SMD / Length mm = 26.7 / Width mm = 17.8 / Height mm = 3.34 / Packaging = Tray / Transmitting Power dBm = 14.1 / Weight g = 2.05

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN2483A-IRM104