Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RN171-I/RM

Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.412GHz to 2.462GHz, U.FL Connector
$ 32.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN171-I/RM.

Microchip

Datasheet30 pages10 years ago
Datasheet154 pages11 years ago

Esaler Electronic

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-84.13%

CAD Models

Download Microchip RN171-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.025
$ 32.025
$ 32.025
Stock
65,082
72,261
72,261
Authorized Distributors
6
6
6
Bandwidth
-
-
-
Data Rate
54 Mbps
54 Mbps
54 Mbps
Interface
SPI, UART
SDIO, SPI, UART
SDIO, SPI, UART
Max Frequency
-
-
-
Sensitivity (dBm)
-83 dBm
-83 dBm
-83 dBm
Current - Receiving
40 mA
40 mA
40 mA
Current - Transmitting
190 mA
190 mA
190 mA
Case/Package
Module
Module
Module
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Projected EOL Date2039-06-15
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MicrochipRN131C/RM
ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector
Wi-Fi Modules, SPI, SDIO, UART, 2.412-2.472 MHz, 18.5 dBm (802.11b 11Mbps), MODULE-37, RoHS
Wi-Fi Link Controller Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz, U.FL Connector
Silicon LabWF121-A-V2
Bluegiga WF121 Wi-Fi Module 802.11 b/g/n TCP/IP Module with Internal Antenna for Linux and Android d
Digi InternationalXB24CZ7RIS-004
Xbee Zb S2C, Smt(Rf Pad Antenna) |Digi International XB24CZ7RIS-004
Silicon LabBLE121LR-A-M256K
Long Range Bluetooth Smart Module, 256K Flash, Integrated Antenna, Integrated Software Stack

Descriptions

Descriptions of Microchip RN171-I/RM provided by its distributors.

Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.412GHz to 2.462GHz, U.FL Connector
WLAN Module Dimensions L x W x H: 26.67 x 17.78 x 3.18 mm Frequency: 2412...2462 MHz Operating temperature: -40...85 °C Power supply: 3...3.7 VDC Connections: Solder Pads Interface: UART WLAN: 802.11b/g
MODULE, WLAN, WIFLY GSX, EXT ANT; Frequency RF: 2.48MHz; Module Interface: SPI, UART; Module Applications: Wireless Connectivity; Product Range: -; SVHC: No SVHC (15-Jan-2018); Compliance Standard: CE, FCC, IC; Transmit Power:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-171-I/RM
  • RN171-IRM
  • RN171I/RM
  • RN171IRM