Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATWILC1000-MR110UB

Wi-Fi Link Controller Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz, U.FL Connector
$ 7.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATWILC1000-MR110UB.

Microchip SCT

Datasheet62 pages7 years ago

Electro Sonic

Microchip

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip ATWILC1000-MR110UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-31
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

WiFi Modules – 802.11; MICROCHIP; ATWINC1500-MR210PB; Module; 61 mA; 269 mA; 72.2 Mbps
SmartConnect IoT Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz, U.FL Connector
2.4 GHz 72.2 Mbps 8 Mb Flash Certified 802.11 b/g/n IoT Module w/PCB Antenna
Silicon LabWF111-A-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna

Descriptions

Descriptions of Microchip ATWILC1000-MR110UB provided by its distributors.

Wi-Fi Link Controller Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz, U.FL Connector
Wi-Fi Modules, SPI, SDIO, 2.412-2.472 MHz, 18.6 dBm (802.11g 6Mbps), MODULE-29, RoHS
Microchip SCT
ATWILC1000: Series 3.3 V 2.4 GHz IEEE 802.11 b/g/n Link Controller Module
SmartConnect ATWILC1000B-MU-T Module
Module 802.11b/g/n 2.484GHz 11000Kbps 28-Pin Tray
Modules 802.11 2484MHz 72200Kbps 40-Pin Tray/T/R
RF TXRX MODULE WIFI U.FL SMD "WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount"
IC SOC IEEE 802.11 B/G/N 31SMD
LINK CONTROLLER MODULE, 2.472GHZ; Frequency RF: 2.472GHz; Module Interface: SPI, SDIO; Module Applications: Wireless Connectivity; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATWILC1000MR110UB