Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RN131C/RM

ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector
$ 39.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN131C/RM.

Microchip

Datasheet18 pages14 years ago
Datasheet154 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-27.17%

CAD Models

Download Microchip RN131C/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.311
$ 45.213
$ 45.213
Stock
89,293
65,155
65,155
Authorized Distributors
6
6
6
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Max Frequency
-
-
-
Max Power Dissipation
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Case/Package
Module
-
-
Packaging
-
-
-
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-06-15
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipRN171-I/RM
Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.412GHz to 2.462GHz, U.FL Connector
Wi-Fi Modules, SPI, SDIO, UART, 2.412-2.472 MHz, 18.5 dBm (802.11b 11Mbps), MODULE-37, RoHS
Wi-Fi Link Controller Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz, U.FL Connector
Silicon LabWF121-A-V2
Bluegiga WF121 Wi-Fi Module 802.11 b/g/n TCP/IP Module with Internal Antenna for Linux and Android d
Silicon LabWF111-A-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna
Digi InternationalXB24CZ7RIS-004
Xbee Zb S2C, Smt(Rf Pad Antenna) |Digi International XB24CZ7RIS-004

Descriptions

Descriptions of Microchip RN131C/RM provided by its distributors.

ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector
Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.402GHz to 2.48GHz, U.FL Connector
MICROCHIP RN131C/RM 3 - 3.7V DC WIFI MODULE, IEEE 802.11 GPIO, SPI, UART
Wi-Fi Modules, UART, 2.405-2.48GHz, 18 dBm, MODULE-44, RoHS
Microchip SCT
Module 802.11b/g 2.48GHz 1000Kbps 44-Pin SMD Tray
RF TXRX MOD WIFI CHIP + U.FL SMD "WiFi 802.11b/g Transceiver Module 2.4GHz Integrated, Chip + U.FL Surface Mount"
RF TXRX MOD WIFI CHIP + U.FL SMD
MODULE, WLAN, W/ ANT, U.FL CONN; Frequency RF: 2.48GHz; Module Interface: UART; Module Applications: Wireless Connectivity; Product Range: -; SVHC: No SVHC (15-Jan-2018); Compliance Standard: CE, FCC, IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-131C/RM
  • RN131C/RM.
  • RN131CRM