Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RN171-I/RM475

Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.412GHz to 2.462GHz, U.FL Connector

$ 31.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN171-I/RM475.

Microchip

Datasheet30 pages9 years ago
Datasheet154 pages10 years ago
Datasheet18 pages14 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-10.39%

Alternate Parts

Price @ 1000
$ 31.71
$ 33.055
$ 33.055
Stock
72,384
65,891
65,891
Authorized Distributors
6
6
6
Bandwidth
-
-
-
Data Rate
54 Mbps
54 Mbps
54 Mbps
Interface
SDIO, SPI, UART
SPI, UART
SPI, UART
Max Frequency
-
-
-
Sensitivity (dBm)
-83 dBm
-83 dBm
-83 dBm
Current - Receiving
40 mA
40 mA
40 mA
Current - Transmitting
190 mA
190 mA
190 mA
Case/Package
Module
Module
Module
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Projected EOL Date2039-10-20
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2015-10-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRN131C/RM
ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector
MicrochipRN131C/RM475
ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector
ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector
Silicon LabAMW006-A1W/S
RF TXRX MODULE WIFI WIRE ANT
Silicon LabAMW006-A1U/S
RF TXRX MODULE WIFI U.FL ANT
Texas InstrumentsWL1835MODGBMOCT
WiLink™ 8 single band combo 2x2 MIMO Wi-Fi®, Bluetooth® Dual Mode module 100-QFM -20 to 70

Descriptions

Descriptions of Microchip RN171-I/RM475 provided by its distributors.

Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.412GHz to 2.462GHz, U.FL Connector
WI-Fi 802.11 b/g SURFACE MOUNT MODULE w/ RF PAD
Wi-Fi Modules, UART, 2.405-2.48GHz, 12 dBm, MODULE-49, RoHS
Microchip SCT
Module 802.11b/g 2.48GHz 11000Kbps 49-Pin SMD Module Tray
V4.75 BG TCP/IP NO ANT.UART+SPI
RF TXRX MOD WIFI SURFACE MOUNT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN171-IRM475
  • RN171I/RM475