Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RE46C180S16TF

CMOS Programmable Ion Smoke Detector ASIC with Interconnect Timer Mode Alarm Mem

$ 2.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C180S16TF.

SHENGYU ELECTRONICS

Datasheet58 pages15 years ago

Electro Sonic

Microchip SCT

CAD Models

Download Microchip RE46C180S16TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.503
$ 2.84
Stock
120,905
131,637
Authorized Distributors
1
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
60 °C
60 °C
Min Operating Temperature
-10 °C
-10 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Output Type
Voltage
Voltage
Operating Supply Current
3.8 µA
3.8 µA

Supply Chain

Projected EOL Date2024-12-13
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipRE46C140S16F
MICROCHIP RE46C140S16F Smoke Detector Sensor, 17 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
MicrochipRE46C143S16F
CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube
MicrochipRE46C141S16F
MICROCHIP RE46C141S16F Smoke Detector Sensor, 4.5 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
LCD DRVR 9V/12V/15V/18V/24V 16-Pin SOIC T/R
onsemiFAN7318AM
LCD Driver 9V/12V/15V/18V/24V 16-Pin SOIC Rail
NexperiaHEF4521BT
4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER PDSO16

Descriptions

Descriptions of Microchip RE46C180S16TF provided by its distributors.

CMOS Programmable Ion Smoke Detector ASIC with Interconnect Timer Mode Alarm Mem
IC ION SMOKE DETECT ASIC 16SOIC | Microchip Technology Inc. RE46C180S16TF
Ionization Smoke Detector Temporal/Continuous Tone 16-Pin SOIC T/R
E-Cal Ion S.d. 16 Soic .150In T/R Rohs Compliant: Yes |Microchip RE46C180S16TF
SOIC-16Narrow Pre-ordered MCUs ROHS
IC ION SMOKE DETECT ASIC 16-PIN SOIC
IC ION SMOKE DETECT ASIC 16SOIC
RE46C180 12V 3.8muA 9.9mm -10C~60C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.