Microchip PL611-01-N12MC-R

24.576MHz MSOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL611-01-N12MC-R.

Microchip

Datasheet6 pages13 years ago
Datasheet6 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.53%

CAD Models

Download Microchip PL611-01-N12MC-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.58
Stock
279,316
309,625
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
PLL
-
-
Input
-
-
Max Frequency
-
200 MHz
Number of Outputs
-
3
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
3.63 V

Supply Chain

Projected EOL Date2039-06-27
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PL611-01-N12MC-R provided by its distributors.

24.576MHz MSOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 10MHz to 200MHz-IN 200MHz-OUT 8-Pin MSOP T/R
Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz
Frequency Synthesizer, 200 MHz, 3 Outputs, 2.25 V to 3.63 V, 8 Pins, MSOP
Clock Generation, 200MHz, 2.5, 3.3 to 3.3V, MSOP-8, RoHS
Microchip SCT
Clock Frequency Synthesizer 8-TSSOP 8-MSOP (0.118 3.00mm Width) S-PDSO-G8 clock generator circuit 2.25V~3.63V 22.579MHz 24MHz 24.576MHz 3mm 0C~70C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.