Microchip PL602-23TC-R

Hcsl Compatible Clock Generator For Pci Express 6 SOT-23 T/r Rohs Compliant: Yes
$ 9.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL602-23TC-R.

Microchip

Datasheet6 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.47
$ 3.734
Stock
102,838
104,504
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
6
6
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
200 MHz
200 MHz
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-01-12
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PL602-23TC-R provided by its distributors.

Hcsl Compatible Clock Generator For Pci Express 6 SOT-23 T/r Rohs Compliant: Yes
HCSL Crystal SOT-23-6 PL602 CLOCK GENERATOR PROCESSOR SPECIFIC clock generator circuit 2.5V 200MHz 2.9mm 0C~70C
Clock Generation, 200MHz, 2.5, 3.3 to 3.3V, SOT-23-6, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.