Microchip PL602-22SI-R

Hcsl Compatible Clock Generator For Pci Express 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
$ 12.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL602-22SI-R.

Microchip

Datasheet6 pages13 years ago
Datasheet6 pages13 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 12.64
$ 4.912
Stock
78,691
87,579
Authorized Distributors
5
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
125 MHz
125 MHz
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-03-24
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipPL602-03SC
IC CLK BUFFER 100MHZ CMOS 8SOIC
PLL Clock Generator Single 8-Pin SOIC N T/R
MicrochipPL602-21SI-R
Hcsl Compatible Clock Generator For Pci Express 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
InfineonCY2305SXC-1H
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SXI-1
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SXI-1H
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of Microchip PL602-22SI-R provided by its distributors.

Hcsl Compatible Clock Generator For Pci Express 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Clock Generator HSCL Compatible 8-Pin SOIC T/R
Clock Generation, 125MHz, 2.5 to 3.3V, SOIC-8, RoHS
Microchip SCT
IC CLK BUFFER 125MHZ 8SOIC / IC 125MHz 1 8-SOIC (0.154", 3.90mm Width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.