Microchip PL135-27GI-R

1: 2 Fanout Xo 6 Udfn 1.3X2.0X0.6Mm T/R Rohs Compliant: Yes |Microchip Technology PL135-27GI-R
$ 1.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL135-27GI-R.

Microchip

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.326
$ 0.697
Stock
86,567
81,038
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
6
6
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
40 MHz
40 MHz
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-01-12
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PL135-27GI-R provided by its distributors.

1:2 Fanout Xo 6 Udfn 1.3X2.0X0.6Mm T/R Rohs Compliant: Yes |Microchip Technology PL135-27GI-R
1.62V~3.63V 40MHz TDFN-6(1.3x2) Clock Buffers, Drivers ROHS
Buffer, 3.3V, 3GHz, UDFN-6, RoHS
Microchip SCT
IT ALSO OPERATES AT 2.5V AND 3.3V NOM SUPPLY Crystal PL135 6-UFDFN Exposed Pad clock driver 2mm 1.8V 40MHz -40C~85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.